0805ZD106KAT4A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
183911 шт., срок 6-8 недель
73 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
47 руб.
от 50 шт. —
33 руб.
от 100 шт. —
24.25 руб.
3 шт.
на сумму 219 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
X5R Multilayer Ceramic Capacitors
KYOCERA AVX X5R Multilayer Ceramic Capacitors are general-purpose dielectrics for ceramic capacitors offered in a wide range of capacitance values. These devices have a temperature variation of capacitance that is within ±15% from a -55°C to +85°C temperature range. Case sizes range from 0101 to 1812, and voltage ranges from 4V to 100V. KYOCERA AVX X5R Multilayer Ceramic Capacitors are ideal for decoupling and filtering applications.
KYOCERA AVX X5R Multilayer Ceramic Capacitors are general-purpose dielectrics for ceramic capacitors offered in a wide range of capacitance values. These devices have a temperature variation of capacitance that is within ±15% from a -55°C to +85°C temperature range. Case sizes range from 0101 to 1812, and voltage ranges from 4V to 100V. KYOCERA AVX X5R Multilayer Ceramic Capacitors are ideal for decoupling and filtering applications.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance: | 10 uF |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Class: | Class 2 |
Dielectric: | X5R |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0805(2012 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | X5R |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | Commercial Surface Mount Chip |
Voltage Rating DC: | 10 VDC |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 432 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.