0805ZD475KAT2A
см. техническую документацию
от 0 руб. × 4 платежа
Описание
The 0805ZD475KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.
• Reflow/wave soldering method
• General purpose dielectric for ceramic capacitor
• EIA Class II dielectric
• Temperature variation of capacitance is within ±15% from -55 to 85°C
• Well suited for decoupling and filtering applications
• Low parasitics
• Excellent EMI filtering capabilities
• Standard product
Технические параметры
Допуск Емкости | ±10% |
Емкость | 4.7мкФ |
Корпус Конденсатора / Пакет | 0805(2012 метрический) |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -55 C |
Напряжение (DC) | 10В |
Стиль Выводов Конденсатора | SMD(Поверхностный Монтаж) |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Характеристика Диэлектрика | X5R |
Brand: | KYOCERA AVX |
Capacitance - nF: | 4700 nF |
Capacitance: | 4.7 uF |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Class: | Class 2 |
Dielectric: | X5R |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0805(2012 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | X5R |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | Commercial Surface Mount Chip |
Voltage Rating DC: | 10 VDC |
Alias | KGM21AR51A475KU |
Capacitance | 4.7µF |
Dielectric | X5R |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…85°C |
Operating voltage | 10V |
Tolerance | ±10% |
Type of capacitor | ceramic |
Вес, г | 0.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.