ML03510R7AAT2A

ML03510R7AAT2A
Изображения служат только для ознакомления,
см. техническую документацию
10411 шт., срок 6-8 недель
230 руб.
от 10 шт.160 руб.
от 50 шт.113 руб.
от 100 шт.90.16 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008926849
Бренд: Kyocera AVX

Описание

ML03 Multilayer Organic Capacitors
KYOCERA AVX ML03 Multilayer Organic (MLO™) Capacitors are based on KYOCERA AVX's patented multilayer low-loss organic technology. These low ESR microwave organic caps are polymer-based and use high conductivity copper interconnects in a multilayer configuration. These capacitors can be fabricated on large area substrates and state-of-the-art, laser-direct imaging, creating improved cost benefits and tolerance control. In addition, these low-profile RF capacitors can support frequencies above 1GHz and are expansion matched to printed circuit boards for improved reliability. Other features are low ESR, high SRF, Hi-Q®, high self-resonance, and tight tolerance. Applications for KYOCERA AVX ML03 capacitors are RF power amplifiers, low-noise amplifiers, and filter networks.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 0.7 pF
Case Code - in: 0603
Case Code - mm: 1608
Dielectric: C0G(NP0)
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: RF Microwave MLOs
Series: ML
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 0.5 pF
Tradename: MLO
Type: Multi-Layer Organic Capacitors
Voltage Rating DC: 50 VDC

Техническая документация

Datasheet
pdf, 594 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.