08055C222K4T2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11430 шт., срок 6-8 недель
55 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
36 руб.
от 50 шт. —
23 руб.
от 100 шт. —
17.73 руб.
3 шт.
на сумму 165 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Solutions for Automotive Safety Electronics
KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.
KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - nF: | 2.2 nF |
Capacitance - uF: | 0.0022 uF |
Capacitance: | 2200 pF |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0805(2012 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | Automotive MLCCs |
Qualification: | AEC-Q200 |
Series: | AutoMLCC X7R |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Tradename: | FLEXITERM |
Voltage Rating DC: | 50 VDC |
Alias | KAM21BR71H222KT |
Capacitance | 2.2nF |
Capacitor application | automobile electronics |
Conform to the norm | AEC Q200 |
Dielectric | X7R |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…125°C |
Operating voltage | 50V |
Tolerance | ±10% |
Type of capacitor | ceramic |
Вес, г | 0.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.