08051C473KAZ2A

08051C473KAZ2A
Изображения служат только для ознакомления,
см. техническую документацию
7397 шт., срок 6-8 недель
82 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.53 руб.
от 50 шт.34 руб.
от 100 шт.27.30 руб.
3 шт. на сумму 246 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8008927193
Бренд: Kyocera AVX

Описание

Solutions for Automotive Safety Electronics KYOCERA AVX Solutions for Automotive Safety Electronics feature innovative products that fit strict design constraints. These innovations help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Case Code - in: 0805
Case Code - mm: 2012
Class: Class 2
Dielectric: X7R
Factory Pack Quantity: 2000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0805(2012 metric)
Part # Aliases: KGF21KR72A473KU
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Flexible(Soft)
Type: X7R MLC Capacitors
Вес, г 0.5

Техническая документация

Datasheet
pdf, 622 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.