TAP156M035HSB
![TAP156M035HSB](https://static.chipdip.ru/lib/518/DOC006518071.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1000 шт., срок 6-8 недель
940 руб.
от 10 шт. —
660 руб.
от 100 шт. —
442 руб.
от 1000 шт. —
289.25 руб.
1 шт.
на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Brand: | KYOCERA AVX |
Capacitance: | 15 uF |
Diameter: | 7 mm |
Dissipation Factor DF: | 8 |
ESR: | 1.6 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 6.35 mm |
Leakage Current: | 4.2 uA |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Product Category: | Tantalum Capacitors-Solid Leaded |
Product Type: | Tantalum Capacitors |
Product: | Tantalum Solid Dipped |
Series: | TAP |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 20% |
Type: | Dipped |
Voltage Rating DC: | 35 VDC |
Техническая документация
Datasheet
pdf, 525 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.