12105D106KAT2A

Фото 1/2 12105D106KAT2A
Изображения служат только для ознакомления,
см. техническую документацию
5174 шт., срок 6-8 недель
280 руб.
от 10 шт.190 руб.
от 50 шт.158 руб.
от 100 шт.124.40 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8008942290
Бренд: Kyocera AVX

Описание

X5R Multilayer Ceramic Capacitors
KYOCERA AVX X5R Multilayer Ceramic Capacitors are general-purpose dielectrics for ceramic capacitors offered in a wide range of capacitance values. These devices have a temperature variation of capacitance that is within ±15% from a -55°C to +85°C temperature range. Case sizes range from 0101 to 1812, and voltage ranges from 4V to 100V. KYOCERA AVX X5R Multilayer Ceramic Capacitors are ideal for decoupling and filtering applications.

Технические параметры

Brand: KYOCERA AVX
Capacitance: 10 uF
Case Code - in: 1210
Case Code - mm: 3225
Class: Class 2
Dielectric: X5R
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Package / Case: 1210(3225 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: General Type MLCCs
Series: X5R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Voltage Rating DC: 50 VDC
Alias KGM32AR51H106KU
Capacitance 10µF
Case - inchCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 1210
Case - mmCase CodeMetricImperial (inch)040201005060302011005040216080603201208052520100832161206 322512104516180645321812456418255025201064322512 3225
Dielectric X5R
Kind of capacitor MLCC
Manufacturer KYOCERA AVX
Mounting SMD
Operating temperature -55…85°C
Operating voltage 50V
Tolerance ±10%
Type of capacitor ceramic

Техническая документация

Datasheet
pdf, 432 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.