12065F224K4T2A

12065F224K4T2A
Изображения служат только для ознакомления,
см. техническую документацию
4336 шт., срок 6-8 недель
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.70 руб.
от 50 шт.47 руб.
от 100 шт.38.02 руб.
2 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008942374
Бренд: Kyocera AVX

Описание

Solutions for High-Temperature Applications
KYOCERA AVX High-Temperature Capacitors, Thermistors, and Varistors offer high-temperature solutions for a broad range of applications, including power conversion, RF transient voltage suppression, board-level miniature bulk capacitance, high voltage, and small-signal. Product families range from miniature SMT/leaded ceramics and stacked ceramic capacitors to traditional and wet tantalum capacitors, varistors, and high Q RF capacitors. KYOCERA AVX offers multiple high-temperature devices with collective parameters as small as a 0603 case size, components that can operate as hot as +250°C, voltage ratings up to 125V, and capacitance up to 3000µF.

Технические параметры

Brand: KYOCERA AVX
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Capacitance: 0.22 uF
Case Code - in: 1206
Case Code - mm: 3216
Dielectric: X8R
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Product Category: Multilayer Ceramic Capacitors MLCC-SMD/SMT
Product Type: Ceramic Capacitors
Product: Automotive MLCCs
Qualification: AEC-Q200
Series: HighTemp AutoMLCC X8R
Subcategory: Capacitors
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 10%
Tradename: FLEXITERM
Type: Automotive MLCCs X8R Dielectric
Voltage Rating DC: 50 VDC
Вес, г 0.5

Техническая документация

Datasheet
pdf, 493 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.