FVC66H0474M22
![FVC66H0474M22](https://static.chipdip.ru/lib/031/DOC029031379.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5148 шт., срок 6-8 недель
190 руб.
от 10 шт. —
130 руб.
от 50 шт. —
88 руб.
от 288 шт. —
61.31 руб.
1 шт.
на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Capacitor Solutions
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - nF: | 470 nF |
Capacitance - pF: | 470000 pF |
Capacitance: | 0.47 uF |
Dielectric: | Polypropylene(PP) |
Factory Pack Quantity: Factory Pack Quantity: | 288 |
Lead Diameter: | 0.8 mm |
Lead Spacing: | 15 mm |
Lead Style: | Straight |
Life: | 100000 Hour |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +110 C |
Minimum Operating Temperature: | -40 C |
Number of Pins: | 2 Pin |
Package / Case: | C6 |
Packaging: | Bulk |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | AC and Pulse Film Capacitors |
Series: | FV |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 10% |
Type: | Metallized Polypropylene Film Capacitors |
Voltage Rating AC: | 305 VAC |
Техническая документация
Datasheet
pdf, 405 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.