CP0805L0436BSTR

CP0805L0436BSTR
Изображения служат только для ознакомления,
см. техническую документацию
3010 шт., срок 6-8 недель
570 руб.
от 10 шт.470 руб.
от 25 шт.406 руб.
от 100 шт.353.82 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008943655
Бренд: Kyocera AVX

Описание

LTE Solutions
KYOCERA AVX LTE Solutions feature industry-leading RF/microwave-related offerings for LTE and LTE-advanced enabled devices. This broad product range includes antennas, couplers, diplexers, and antenna tuning and impedance matching capacitors and inductors. Options include surface-mount FR4, ceramic or stamped metal, and off-board and external solutions. Wideband LTE couplers offer a simple and miniature solution for applications with sampling requirements. Filter solutions include low pass, high pass, and band pass filters. This broad product offering covers automotive and medical-grade applications as well as the Internet of Things (IoT), home automation, cellular communication, and more. KYOCERA AVX LTE Solutions offer improved connectivity, space efficiency, and high-frequency performance in industry-standard package sizes to support the latest wireless standards.

Технические параметры

Bandwidth: 67 MHz
Brand: KYOCERA AVX
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Range: 403 MHz to 470 MHz
Frequency: 436 MHz
Impedance: 50 Ohms
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Product Category: Signal Conditioning
Product Type: Signal Conditioning
Product: Directional Couplers
Series: CP0805
Subcategory: Filters
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 1401 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.