LMLP1011M3R3DTAS

LMLP1011M3R3DTAS
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 6-8 недель
250 руб.
от 10 шт.200 руб.
от 25 шт.176 руб.
от 50 шт.159.61 руб.
1 шт. на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8008944505
Бренд: Kyocera AVX

Описание

LMLP High Current Power Inductor

Kyocera AVX LMLP High Current Power Inductors offer a low profile, 0.1µH to 100µH inductance range, and -55°C to +155°C operating temperature range. The LMLP-C series corresponds to high current and features a simple and original magnetic shield structure and a tolerance rating up to ±30%. The LMLP-D series provides a large current rating, shielded construction, and a lower temperature rise. Kyocera AVX LMLP High Current Power Inductors are ideal for personal computers, servers, low profile, high current power supplies, and DC/DC converters.

Технические параметры

Application: High Current
Brand: Kyocera AVX
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 3.3 uH
Manufacturer: Kyocera AVX
Maximum DC Current: 10 A
Maximum DC Resistance: 11.8 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package/Case: 10 mm x 4 mm x 11.15 mm
Product Category: Fixed Inductors
Product Type: Fixed Inductors
Product: Power Inductors
Saturation Current: 16 A
Series: LMLPD
Shielding: Shielded
Subcategory: Inductors, Chokes и Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Wirewound

Техническая документация

Datasheet
pdf, 2123 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.