551-0307F

Фото 1/5 551-0307F
Изображения служат только для ознакомления,
см. техническую документацию
10 шт. со склада г.Москва, срок 6-7 дней
380 руб.
от 2 шт.290 руб.
от 5 шт.241 руб.
от 10 шт.224.28 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8008999538
Бренд: Dialight

Описание

Электроэлемент
LED, PCB, 3MM, HE-YELLOW; LED Colour:Yellow; No. of LEDs:1LEDs; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:10mA; Luminous Intensity:6.3mcd; Forward Voltage:2.1V; Viewing Angle:45В°; Height:7.11mm; Width:4.32mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Forward Current If Max:10mA; Forward Voltage VF Max:2.1V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Lens Shape:Round; Luminous Intensity Typ:6.3mcd; No. of Pins:2Pins; Operating Temperature Max:85В°C; Operating Temperature Min:-25В°C; Operating Temperature Range:-25В°C to +85В°C; Peak Wavelength:585nm; Voltage Vf Typ:2.1V

Технические параметры

COO MX
ECCN EAR99
HTS 8541402000
Package Type Bulk
Part No 551-0307F
RoHS Yes
Supplier Dialight
Supplier Standard Pack 100
Brand: Dialight
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 10 mA
Illumination Colour: Yellow
Lens Colour/Style: Tinted
Lens Shape: Dome
Luminous Intensity: 6.3 mcd
Manufacturer: Dialight
Mounting Type: Through Hole
Number of LEDs: 1
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Series: 551
Subcategory: LED Indication
Vf - Forward Voltage: 2.1 V
Viewing Angle: 45 deg
Dominant Wavelength 585 nm
Intensity 6.3mcd
LED Colours Yellow
LED Orientation Right Angle
Mounting Type Through Hole
Number of LEDs 1
Number of Pins 2
Supply Voltage 2.1 V
Viewing Angle 45 °
Width 4.32mm
Factory Pack Quantity 100
If - Forward Current 10 mA
Illumination Color Yellow
Lens Color-Style Tinted
Lens Shape Dome
Luminous Intensity 6.3 mcd
Orientation Right Angle
Packaging Bulk
Selling Alternatives 551-0307
Series 551
Vf - Forward Voltage 2.1 V

Техническая документация

Datasheet
pdf, 89 КБ
Datasheet 551-0707F
pdf, 73 КБ
Документация
pdf, 410 КБ
Чертеж
pdf, 72 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.