N6731B, N6700 Series Digital Bench Power Supply, 0 → 5V, 10A, 1-Output, 50W

Фото 1/2 N6731B, N6700 Series Digital Bench Power Supply, 0 → 5V, 10A, 1-Output, 50W
Изображения служат только для ознакомления,
см. техническую документацию
228 100 руб.
1 шт. на сумму 228 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009102885
Артикул: N6731B

Описание

Test & Measurement\Bench Power Supplies & Sources\Bench Power Supplies
N6730, N6740 and N6770 series DC power modules provide programmable voltage and current, measurement and protection features economically, making them suitable to power the DUT or to provide power for ATE system resources such as fixture control.

Технические параметры

Bench Power Supply Type DC Power Module
Digital/Analogue Digital
Input Connector Wire Clamp
Maximum Temperature +55°C
Minimum Temperature 0°C
Model Number N6731B
Number of Displays 2
Number of Outputs 1
Output Connector Screw Terminal
Output Current 10A
Output Voltage 0 → 5V
Power Rating 50W
Rack Units 1 U
Series N6700
Supply Voltage 100 → 240V ac
Type Digital
Brand: Keysight
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Keysight
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: DC Power Modules
Series: N6700
Subcategory: AC-DC Power Supply

Техническая документация