N6745B, N6700 Series Digital Bench Power Supply, 0 → 60V, 1.6A, 1-Output, 100W

Фото 1/10 N6745B, N6700 Series Digital Bench Power Supply, 0 → 60V, 1.6A, 1-Output, 100W
Изображения служат только для ознакомления,
см. техническую документацию
418 300 руб.
1 шт. на сумму 418 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009102890
Артикул: N6745B

Описание

Test & Measurement\Bench Power Supplies & Sources\Bench Power Supplies
Take charge of your component testing tasks with this DC power module from Keysight Technologies. It simply plugs into your power analyser (134-5646), cutting down on system assembly time to let you skip straight to work.

Технические параметры

Bench Power Supply Type DC Power Module
Digital/Analogue Digital
Input Connector Wire Clamp
Maximum Temperature +55°C
Minimum Temperature 0°C
Model Number N6745B
Number of Displays 2
Number of Outputs 1
Output Connector Screw Terminal
Output Current 1.6A
Output Voltage 0 → 60V
Power Rating 100W
Priced to Clear Yes
Rack Units 1 U
Series N6700
Supply Voltage 100 → 240V ac
Type Digital
Brand: Keysight
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Keysight
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: DC Power Modules
Series: N6700
Subcategory: AC-DC Power Supply

Техническая документация