N6762A, N6700 Series Digital Bench Power Supply, 0 → 50V, 3A, 1-Output, 100W

Фото 1/10 N6762A, N6700 Series Digital Bench Power Supply, 0 → 50V, 3A, 1-Output, 100W
Изображения служат только для ознакомления,
см. техническую документацию
1 213 100 руб.
1 шт. на сумму 1 213 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009102891
Артикул: N6762A

Описание

Test & Measurement\Bench Power Supplies & Sources\Bench Power Supplies
Need a reliable power source for devices under test? This bench power supply from Keysight Technologies has you covered.

Технические параметры

Bench Power Supply Type DC Power Module
Digital/Analogue Digital
Input Connector Wire Clamp
Maximum Temperature +55°C
Minimum Temperature 0°C
Model Number N6762A
Number of Displays 2
Number of Outputs 1
Output Connector Screw Terminal
Output Current 3A
Output Voltage 0 → 50V
Power Rating 100W
Rack Units 1 U
Series N6700
Supply Voltage 100 → 240V ac
Type Digital
Brand: Keysight
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Keysight
Product Category: Modular Power Supplies
Product Type: Modular Power Supplies
Product: DC Power Modules
Series: N6700
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 2955 КБ
Datasheet
pdf, 1813 КБ
Datasheet
pdf, 799 КБ
Datasheet
pdf, 6315 КБ
KEYSIGHT 1000A/B
pdf, 3709 КБ
KEYSIGHT 2000 X-Series
pdf, 2786 КБ
KEYSIGHT 3000 X-Series
pdf, 7629 КБ