CMEJ-0415-42-LP

CMEJ-0415-42-LP
Изображения служат только для ознакомления,
см. техническую документацию
40 шт. со склада г.Москва, срок 6-7 дней
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.160 руб.
от 10 шт.143 руб.
2 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009143409
Бренд: CUI Inc

Описание

CMEJ Omnidirectional Electret Condenser Microphone
CUI Devices CMEJ Omnidirectional Electret Condenser Microphones offer a -42 to -25dB sensitivity range and solder pad, pin, surface mount, and wire lead termination types. The cost-effective CMEJ series features diameters as compact as 4mm and depths as low as 1.3mm. CUI Devices CMEJ Microphones offer omnidirectional directivity and are ideal for economical use in household electronics, medical devices, and industrial applications.

Технические параметры

Brand: CUI Devices
Current Rating: 500 uA
Depth: 1.5 mm
Diameter: 4 mm
Directional Properties: Omnidirectional
Factory Pack Quantity: Factory Pack Quantity: 100
Impedance: 2.2 kOhms
Manufacturer: CUI Devices
Operating Supply Voltage: 2 V
Packaging: Tray
Product Category: Microphones
Product Type: Microphones
Sensitivity: -42 dB
Series: CMEJ-0415-42-LP
Subcategory: Audio Devices
Termination Style: Solder Pin

Техническая документация

Datasheet
pdf, 843 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.