ESD5Z6.0T1G, TVS DIODE 6VWM 20.5VC SOD523
![Фото 1/5 ESD5Z6.0T1G, TVS DIODE 6VWM 20.5VC SOD523](https://static.chipdip.ru/lib/612/DOC023612976.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/784/DOC035784550.jpg)
![](https://static.chipdip.ru/lib/791/DOC043791945.jpg)
![](https://static.chipdip.ru/lib/165/DOC004165253.jpg)
![](https://static.chipdip.ru/lib/728/DOC017728169.jpg)
10 руб.
Мин. кол-во для заказа 30 шт.
Кратность заказа 10 шт.
от 100 шт. —
8 руб.
от 500 шт. —
6.40 руб.
от 3000 шт. —
5.58 руб.
30 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
ON Semiconductor ESD5Z series is a micro transient voltage suppressor that is designed to protect voltage sensitive components from ESD and also transient voltage events.
Технические параметры
Automotive | No |
Capacitance Value (pF) | 70(Typ) |
Configuration | Single |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
Lead Shape | Flat |
Maximum Clamping Voltage (V) | 20.5 |
Maximum Leakage Current (uA) | 0.01 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 8.8 |
Maximum Power Dissipation (mW) | 500 |
Maximum Response Time (ns) | 1(Typ) |
Maximum Working Voltage (V) | 6 |
Minimum Breakdown Voltage (V) | 6.8 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 181 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-523 |
Test Current (mA) | 1 |
Type | TVS |
Breakdown voltage | 6.8V |
Case | SOD523 |
Features of semiconductor devices | ESD protection |
Kind of package | reel, tape |
Leakage current | 10nA |
Manufacturer | ONSEMI |
Max. forward impulse current | 8.8A |
Max. off-state voltage | 6V |
Number of channels | 1 |
Peak pulse power dissipation | 181W |
Semiconductor structure | unidirectional |
Type of diode | TVS |
Automotive Standard | AEC-Q101 |
Capacitance | 70pF |
Diode Configuration | Single |
ESD Protection | Yes |
Maximum Clamping Voltage | 12.4V |
Maximum Operating Temperature | +150 °C |
Maximum Peak Pulse Current | 8.8A |
Maximum Reverse Leakage Current | 10nA |
Maximum Reverse Stand-off Voltage | 6V |
Minimum Breakdown Voltage | 6.8V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Package Type | SOD-523 |
Test Current | 1mA |
Width | 0.9mm |