W3F11A1018AT1A
![W3F11A1018AT1A](https://static.chipdip.ru/lib/165/DOC018165428.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23851 шт., срок 6-8 недель
140 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
89 руб.
от 50 шт. —
65 руб.
от 100 шт. —
53.53 руб.
2 шт.
на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
W2F/W3F SMD Feedthru Capacitors
KYOCERA AVX W2F/W3F SMD Feedthru Capacitors are ideal for EMI suppression, broadband I/O filtering, or V CC power line conditioning. KYOCERA AVX W2F/W3F filters feature a unique construction of a feedthrough capacitor to provide low parallel inductance and excellent decoupling capability. A large range of capacitor values is available in NP0 or X7R ceramic dielectrics.
KYOCERA AVX W2F/W3F SMD Feedthru Capacitors are ideal for EMI suppression, broadband I/O filtering, or V CC power line conditioning. KYOCERA AVX W2F/W3F filters feature a unique construction of a feedthrough capacitor to provide low parallel inductance and excellent decoupling capability. A large range of capacitor values is available in NP0 or X7R ceramic dielectrics.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - nF: | 0.1 nF |
Capacitance: | 100 pF |
Current Rating: | 300 mA |
Dielectric: | C0G(NP0) |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Ground Terminal: | 0.89 mm |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | KYOCERA AVX |
Maximum DC Resistance: | 600 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Operating Temperature Range: | -55 C to+125 C |
Package / Case: | 1206(3216 metric) |
Product Category: | Feed Through Capacitors |
Product Type: | Feed Through Capacitors |
Product: | Three Terminal Filter Capacitors |
Series: | W3F |
Subcategory: | Filters |
Termination Style: | SMD/SMT |
Tolerance: | -20%, +50% |
Type: | Feed Through Capacitors |
Voltage Rating DC: | 100 VDC |
Voltage Rating: | 100 V |
Техническая документация
Datasheet
pdf, 2513 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.