WAB400M12BM3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
239 200 руб.
1 шт.
на сумму 239 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009248841
Бренд: WOLFSPEED
Описание
WAB BM3 Half-Bridge Modules
Wolfspeed WAB BM3 Half-Bridge Modules feature a 1200V drain-source voltage, 300A to 400A continuous drain-source current range, and 5.2mΩ maximum resistance rating. WAB BM3 modules offer an industry-standard 62mm footprint, a low inductance design, and silicon nitride insulator and copper baseplate construction. Wolfspeed WAB BM3 Half-Bridge Modules are ideal for solar, EV chargers, industrial automation, and testing applications.
Wolfspeed WAB BM3 Half-Bridge Modules feature a 1200V drain-source voltage, 300A to 400A continuous drain-source current range, and 5.2mΩ maximum resistance rating. WAB BM3 modules offer an industry-standard 62mm footprint, a low inductance design, and silicon nitride insulator and copper baseplate construction. Wolfspeed WAB BM3 Half-Bridge Modules are ideal for solar, EV chargers, industrial automation, and testing applications.
Технические параметры
Brand: | Wolfspeed |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Wolfspeed |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Screw Mounts |
Product Category: | Discrete Semiconductor Modules |
Product Type: | Discrete Semiconductor Modules |
Product: | Power MOSFET Modules |
Subcategory: | Discrete Semiconductor Modules |
Technology: | SiC |
Type: | Half Bridge Module |
Vgs - Gate-Source Voltage: | -4 V to+15 V |
Vr - Reverse Voltage: | 1.2 kV |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.