FDMS86163P, MOSFET P-CH 100V 7.9A/50A 8PQFN
![Фото 1/4 FDMS86163P, MOSFET P-CH 100V 7.9A/50A 8PQFN](https://static.chipdip.ru/lib/639/DOC021639530.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/841/DOC043841046.jpg)
![](https://static.chipdip.ru/lib/639/DOC021639533.jpg)
![](https://static.chipdip.ru/lib/954/DOC035954444.jpg)
390 руб.
от 10 шт. —
330 руб.
от 100 шт. —
251 руб.
от 500 шт. —
234.85 руб.
1 шт.
на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density.
Технические параметры
Current - Continuous Drain (Id) @ 25В°C | 7.9A(Ta), 50A(Tc) |
Drain to Source Voltage (Vdss) | 100V |
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V |
FET Feature | - |
FET Type | P-Channel |
Gate Charge (Qg) (Max) @ Vgs | 59nC @ 10V |
Input Capacitance (Ciss) (Max) @ Vds | 4085pF @ 50V |
Manufacturer | ON Semiconductor |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C(TJ) |
Package / Case | 8-PowerTDFN |
Packaging | Cut Tape(CT) |
Part Status | Active |
Power Dissipation (Max) | 2.5W(Ta), 104W(Tc) |
Rds On (Max) @ Id, Vgs | 22 mOhm @ 7.9A, 10V |
Series | PowerTrenchВ® |
Supplier Device Package | 8-PQFN(5x6) |
Technology | MOSFET(Metal Oxide) |
Vgs (Max) | В±25V |
Vgs(th) (Max) @ Id | 4V @ 250ВµA |
Channel Mode | Enhancement |
Channel Type | P |
Maximum Continuous Drain Current | 7.9 A |
Maximum Drain Source Resistance | 36 mΩ |
Maximum Drain Source Voltage | 100 V |
Maximum Gate Source Voltage | -25 V, +25 V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 104 W |
Minimum Gate Threshold Voltage | 2V |
Minimum Operating Temperature | -55 °C |
Number of Elements per Chip | 1 |
Package Type | PQFN8 |
Pin Count | 8 |
Transistor Configuration | Single |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 42 nC @ 10 V |
Width | 5.85mm |
Case | PQFN8 |
Drain current | -50A |
Drain-source voltage | -100V |
Gate charge | 59nC |
Gate-source voltage | ±25V |
Kind of channel | enhanced |
Kind of package | reel, tape |
Mounting | SMD |
On-state resistance | 36mΩ |
Polarisation | unipolar |
Power dissipation | 104W |
Type of transistor | P-MOSFET |
Вес, г | 0.07 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 551 КБ
Datasheet FDMS86163P
pdf, 431 КБ
Документация
pdf, 540 КБ