FFV34D0167K--
![FFV34D0167K--](https://static.chipdip.ru/lib/806/DOC027806505.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
124 шт., срок 6-8 недель
13 230 руб.
от 36 шт. —
9 920 руб.
от 108 шт. —
8 350 руб.
1 шт.
на сумму 13 230 руб.
Плати частями
от 3 309 руб. × 4 платежа
от 3 309 руб. × 4 платежа
Альтернативные предложения1
Описание
Medium Power Film Capacitors
Kyocera AVX Medium Power Film Capacitors are ideal for use in numerous general-purpose and industrial applications. The series provides a wide range of features, including capacitance range from 0.68µF to 8800µF, voltage range from 75V to 1900V, long lifetime, no catastrophic failure, and temperature range up to 105 C. Available in RoHS and non-RoHS options, these medium power film capacitors from Kyocera AVX are used in DC filtering, power electronics, AC and pulse applications, and more.
Kyocera AVX Medium Power Film Capacitors are ideal for use in numerous general-purpose and industrial applications. The series provides a wide range of features, including capacitance range from 0.68µF to 8800µF, voltage range from 75V to 1900V, long lifetime, no catastrophic failure, and temperature range up to 105 C. Available in RoHS and non-RoHS options, these medium power film capacitors from Kyocera AVX are used in DC filtering, power electronics, AC and pulse applications, and more.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance: | 160 uF |
Dielectric: | Polyester |
Factory Pack Quantity: Factory Pack Quantity: | 36 |
Lead Diameter: | 1.2 mm |
Lead Spacing: | 30 mm |
Lead Style: | Straight |
Manufacturer: | KYOCERA AVX |
Number of Pins: | 4 Pin |
Packaging: | Bulk |
Pitch Spacing: | 25 mm |
Product Category: | Film Capacitors |
Product Type: | Film Capacitors |
Product: | Power Factor Correction Film Capacitors |
Series: | FFV3 |
Subcategory: | Capacitors |
Termination Style: | Radial |
Tolerance: | 10% |
Voltage Rating AC: | 45 VAC |
Voltage Rating DC: | 75 VDC |
Техническая документация
Datasheet
pdf, 423 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.