EA TFT009-81AINN, Дисплей: TFT; 0,96"; 160x80; Подсвет: LED; Разм: 13,5x27,95x1,54мм

Фото 1/2 EA TFT009-81AINN, Дисплей: TFT; 0,96"; 160x80; Подсвет: LED; Разм: 13,5x27,95x1,54мм
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
2 960 руб.
от 3 шт.2 430 руб.
1 шт. на сумму 2 960 руб.
Плати частями
от 740 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009354163
Артикул: EA TFT009-81AINN
Бренд: Display Visions

Описание

TFT009-81AINN LCD Color Display

DISPLAY VISIONS TFT009-81AINN LCD Color Display is a high-resolution graphic display that is available in color and black and white. The IPS technology provides a full viewing angle with All-Angle Color Stability Management (AACS) and the color remains the same by varying viewing angles. The TFT009-81AINN display offers 500cd/m² brightness that provides great readability in direct sunlight and under dazzling operating lights. This display features a 0.96-inch IPS display with 160X80 pixels, ST7735S controller, and 27.95mm x 13.5mm outline dimensions. The TFT009-81AINN display offers a 3-wire and 4-wire SPI interface and is perfect for pin-saving applications.

Технические параметры

Backlighting: LED
Brand: Display Visions
Brightness: 500 cd/m2
Diagonal: 0.96 in
Display Mode: Transmissive
Display Resolution - Pixels: 160x80
Factory Pack Quantity: Factory Pack Quantity: 1
Features: With Anti-Glare
Interface Type: I2C, SPI
Manufacturer: Display Visions
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 27.95 mm x 13.5 mm x 1.54 mm
Mounting Style: Panel Mount
Operating Supply Current: 2 mA
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: IPS TFT LED Displays
Series: TFT
Subcategory: Displays
Touch Panel: Capacitive Touch Panel
Viewing Area - W x H: 10.8 mm x 21.696 mm
Diagonal Display Size 0.96in
Interface Type SPI
Resolution 80x160pixels
Touch Screen Yes
Вес, г 2.5

Техническая документация

Datasheet
pdf, 1373 КБ
Datasheet
pdf, 1347 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.