15130502601000
![15130502601000](https://static.chipdip.ru/lib/397/DOC014397013.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
533 шт., срок 6-8 недель
1 970 руб.
от 10 шт. —
1 680 руб.
от 250 шт. —
1 150 руб.
от 500 шт. —
1 074.93 руб.
1 шт.
на сумму 1 970 руб.
Плати частями
от 494 руб. × 4 платежа
от 494 руб. × 4 платежа
Альтернативные предложения1
Описание
har-flex Connectors
HARTING har-flex® Connectors are based on a 1.27mm grid and offered in six stacking heights, from 1.75mm to 13.65mm. The har-flex connectors with SMT technology allow designers to bridge PCB distances from 8mm to 20mm in mezzanine applications. Featuring high-density contact spacing and pin count configurations ranging from 6 pins to 100 pins in even-numbered positions, the har-flex connectors maximize PCB real estate and achieve overall space savings and cost efficiencies. The robust design includes solder hold-downs to ensure a reliable connection to the PCB. This also helps absorb stress on the solder contacts resulting from insertion and removal forces. HARTING har-flex Connectors provide 100% coplanarity testing and standard fitting with pick-and-place pads that guarantee a simple, fully automatic assembly of the PCBs.
HARTING har-flex® Connectors are based on a 1.27mm grid and offered in six stacking heights, from 1.75mm to 13.65mm. The har-flex connectors with SMT technology allow designers to bridge PCB distances from 8mm to 20mm in mezzanine applications. Featuring high-density contact spacing and pin count configurations ranging from 6 pins to 100 pins in even-numbered positions, the har-flex connectors maximize PCB real estate and achieve overall space savings and cost efficiencies. The robust design includes solder hold-downs to ensure a reliable connection to the PCB. This also helps absorb stress on the solder contacts resulting from insertion and removal forces. HARTING har-flex Connectors provide 100% coplanarity testing and standard fitting with pick-and-place pads that guarantee a simple, fully automatic assembly of the PCBs.
Технические параметры
Вид монтажа: | SMD/SMT |
Категория продукта: | Межплатные и промежуточные соединители |
Класс огнеопасности: | UL 94 V-0 |
Количество позиций: | 50 Position |
Количество рядов: | 2 Row |
Максимальная рабочая температура: | +125 C |
Материал контакта: | Copper Alloy |
Материал корпуса: | Liquid Crystal Polymer(LCP) |
Минимальная рабочая температура: | -55 C |
Подкатегория: | Board to Board и Mezzanine Connectors |
Покрытие контакта: | Gold |
Продукт: | Connectors |
Производитель: | HARTING |
Размер фабричной упаковки: Размер фабричной упаковки: | 250 |
Серия: | har-flex |
Тип выводов: | Solder |
Тип продукта: | Board to Board и Mezzanine Connectors |
Торговая марка: | HARTING |
Угол монтажа: | Straight |
Шаг: | 1.27 mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.