C4D08120A, Диод выпрямительный Шоттки, 1,2кВ, 8А, C4D,SiC, TO220-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 шт., срок 6 недель
2 100 руб.
Кратность заказа 5 шт.
от 25 шт. —
1 580 руб.
от 100 шт. —
1 300 руб.
от 200 шт. —
1 185.34 руб.
5 шт.
на сумму 10 500 руб.
Плати частями
от 2 625 руб. × 4 платежа
от 2 625 руб. × 4 платежа
Альтернативные предложения1
Описание
Silicon Carbide (SiC) Schottky Diodes
Wolfspeed Silicon Carbide (SiC) Schottky Diodes are optimized for high-performance power electronics applications, including server power supplies, electric vehicle charging systems, energy storage systems, solar (PV) inverters, industrial power supplies, and consumer electronics. Compared to silicon-based solutions, Wolfspeed Silicon Carbide technology enables increased system power density, higher switching frequencies, smaller designs, cooler components, reduced size of components like inductors, capacitors, filters, and transformers, and overall cost benefits. Wolfspeed SiC diodes feature the MPS (Merged PiN Schottky) design which is more robust and reliable than standard Schottky barrier diodes.
Wolfspeed Silicon Carbide (SiC) Schottky Diodes are optimized for high-performance power electronics applications, including server power supplies, electric vehicle charging systems, energy storage systems, solar (PV) inverters, industrial power supplies, and consumer electronics. Compared to silicon-based solutions, Wolfspeed Silicon Carbide technology enables increased system power density, higher switching frequencies, smaller designs, cooler components, reduced size of components like inductors, capacitors, filters, and transformers, and overall cost benefits. Wolfspeed SiC diodes feature the MPS (Merged PiN Schottky) design which is more robust and reliable than standard Schottky barrier diodes.
Технические параметры
Brand: | Wolfspeed |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
If - Forward Current: | 7.5 A |
Ifsm - Forward Surge Current: | 64 A |
Ir - Reverse Current: | 250 uA |
Manufacturer: | Wolfspeed |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-2 |
Packaging: | Tube |
Pd - Power Dissipation: | 119 W |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Silicon Carbide Diodes |
Subcategory: | Diodes & Rectifiers |
Technology: | SiC |
Vf - Forward Voltage: | 1.8 V |
Vrrm - Repetitive Reverse Voltage: | 1.2 kV |
Вес, г | 1.91 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.