NJW1280MG2-TE1

NJW1280MG2-TE1
Изображения служат только для ознакомления,
см. техническую документацию
5744 шт., срок 6-8 недель
460 руб.
от 10 шт.380 руб.
от 25 шт.341 руб.
от 100 шт.280.76 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009667952
Бренд: Nisshinbo

Описание

NJW1280 Piezo-Sounder Drivers Nisshinbo NJW1280 Piezo-Sounder Drivers are high-capacitance switching drivers with charge pumps. These drivers come with the ability to drive outputs up to 30VPP from a 5V supply. The NJW1280 drivers feature an input signal detector, auto shutdown control, and Bi-CMOS technology. These drivers incorporate the shutdown function suitable for battery applications. The NJW1280 drivers are available in EQFN16-G2 and MSOP10 (TVSP10) packages. Typical applications include fire alarms, smoke detectors, and security alarms.

Технические параметры

Brand: Nisshinbo
Factory Pack Quantity: 3000
Input Current: 3.5 mA
Input Voltage Range: 2 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2 V
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +105 C
Maximum Output Voltage: 30 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 3.5 mA
Operating Supply Voltage: 2 V to 5.5 V
Output Voltage Range: 18 V to 30 V
Package/Case: EQFN16-G2-16
Packaging: Reel, Cut Tape
Product Category: Power Management Specialised-PMIC
Product Type: Power Management Specialized-PMIC
Product: Audio & Video ICs
Subcategory: PMIC-Power Management ICs
Type: Driver

Техническая документация

Datasheet
pdf, 575 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.