LED195-02WH-SB-04, LED195 Series Green Multiple Effect Beacon, 20 → 30 V ac/dc, Surface Mount, Wall Mount, LED Bulb, IP65

LED195-02WH-SB-04, LED195 Series Green Multiple Effect Beacon, 20 → 30 V ac/dc, Surface Mount, Wall Mount, LED Bulb, IP65
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 820 руб.
1 шт. на сумму 25 820 руб.
Плати частями
от 6 455 руб. × 4 платежа
Номенклатурный номер: 8009690998
Артикул: LED195-02WH-SB-04
Бренд: Moflash Signalling

Описание

Automation & Control Gear\Automation Signalling\Beacons

LED195 Series Green Multiple Effect Beacon, 20 → 30 V ac/dc, Surface Mount, Wall Mount, LED Bulb, IP65

Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required.

Технические параметры

Base Diameter 104mm
Bulb Type LED
Current Consumption 120mA
Current Type AC, DC
Housing Colour White
IP Rating IP65
Lamp Included Yes
Lens Colour Green
Light Effect Flashing, Static
Maximum Temperature +55°C
Minimum Temperature -25°C
Mounting Style Surface Mount, Wall Mount
Series LED195
Special Features 120° Prime Light Output Above the Vertical Axis
Standards Met CE Certified
Supply Voltage 20 → 30 V ac/dc

Техническая документация

Datasheet
pdf, 125 КБ
Datasheet
pdf, 2581 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.