1.9 V Red LED Subminiature Through Hole, HLMP-Q106

Фото 1/3 1.9 V Red LED Subminiature Through Hole, HLMP-Q106
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
Кратность заказа 5 шт.
5 шт. на сумму 3 050 руб.
Плати частями
от 764 руб. × 4 платежа
Номенклатурный номер: 8009727176
Артикул: HLMP-Q106
Бренд: Broadcom Limited

Описание

Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The HLMx-Qxxx series, from Avago Technologies, are subminiature high performance AllnGaP LED lamps. They HLMx-Qxxx packages are dome lamps which use an untinted, non-diffused lens.

Технические параметры

Dominant Wavelength 644 nm
Forward Voltage 1.9 V
LED Colours Red
Lens Colour Clear
Lens Shape Dome
Luminous Flux 0.28 lm
Luminous Intensity 100 mcd
Mounting Type Through Hole
Number of LEDs 1
Number of Pins 2
Package Type Subminiature
Viewing Angle 15 °
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 20 mA
Illumination Color: Red
LED Size: 2.34 mm x 2.21 mm x 2.92 mm
Lens Color: Colorless
Lens Dimensions: 1.91 mm
Lens Shape: Dome
Lens Transparency: Non-Diffused
Luminous Intensity: 400 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Packaging: Bulk
Power Rating: 100 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Red LEDs
Subcategory: LEDs
Vf - Forward Voltage: 1.9 V
Viewing Angle: 15 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 644 nm

Техническая документация

Datasheet
pdf, 616 КБ
Datasheet HLMP-Q106
pdf, 71 КБ