09300161530, Han B Heavy Duty Power Connector Hood
![Фото 1/5 09300161530, Han B Heavy Duty Power Connector Hood](https://static.chipdip.ru/lib/711/DOC022711051.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/711/DOC022711054.jpg)
![](https://static.chipdip.ru/lib/711/DOC022711058.jpg)
![](https://static.chipdip.ru/lib/726/DOC028726543.jpg)
![](https://static.chipdip.ru/lib/728/DOC047728900.jpg)
12 шт., срок 6 недель
9 390 руб.
1 шт.
на сумму 9 390 руб.
Плати частями
от 2 349 руб. × 4 платежа
от 2 349 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Power Connectors\Heavy Duty Power Connector Housings & Hoods
Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications.
Технические параметры
Body Orientation | Side Entry |
IP Rating | IP65 |
Manufacturer Size Code | 16B |
Series | Han B |
Size | 16B |
Type | Connector Hood |
Brand: | HARTING |
Cable Entry Angle: | Side |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
For Use With: | Size 16B Inserts |
Housing / Hood Size: | 16B |
Housing Color: | Gray |
Housing Material: | Aluminum |
IP Rating: | IP65, IP66, IP67 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Free Hanging |
Packaging: | Bulk |
Part # Aliases: | 09-30-016-1530 09 30 016 1530 9300161530 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Hood |
Series: | Han B |
Subcategory: | Power Connectors |
Thread Size: | PG21 |
Tradename: | Han |
Case | size 16B |
Connector series | Han |
Enclosure material | aluminium alloy |
Engineering PN | Han B Hood Side Entry LC 2 Levers PG 21 |
Gland thread | PG21 |
Insert mounting | 77.5x27mm |
Locking system | with double latch |
Manufacturer | HARTING |
Mechanical mounting | for cable |
Operating temperature | -40…125°C |
Spatial orientationInformation about relative position of each cable, terminals | angled |
Type of enclosure | for Han connectors |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.