2.1 V Amber LED SMD, ASMT-JA30-ARS01

Фото 1/3 2.1 V Amber LED SMD, ASMT-JA30-ARS01
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009776101
Артикул: ASMT-JA30-ARS01
Бренд: Broadcom Limited

Описание

Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The Avago 3W Mini Power SMT LED is a high performance energy efficient light source with high thermal capacity and capable of handling high drive currents.

Технические параметры

Dominant Wavelength 590 nm
Forward Voltage 2.1 V
LED Colours Amber
Lens Colour Clear
Lens Shape Round
Luminous Flux 48 lm
Mounting Type Surface Mount
Number of LEDs 1
Number of Pins 6
Radiant Flux 3000mW
Viewing Angle 165 °
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 350 mA
Illumination Color: Amber
LED Size: 4 mm x 4 mm x 1.85 mm
Lens Color: Colorless
Lens Dimensions: 3.7 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 48 lm
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SMD-6
Power Rating: 3 W
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Amber LEDs
Subcategory: LEDs
Tradename: Jade
Type: Single Color LEDs
Vf - Forward Voltage: 2.1 V
Viewing Angle: 165 deg
Wavelength/Color Temperature: 590 nm
Вес, г 5

Техническая документация

Datasheet
pdf, 414 КБ
Datasheet ASMT-JB31-NNP01
pdf, 377 КБ