NJM2884U1-33-TE1, 1 Low Dropout Voltage, Voltage Regulator 650mA, 3.3 V 5-Pin, SOT-89

NJM2884U1-33-TE1, 1 Low Dropout Voltage, Voltage Regulator 650mA, 3.3 V 5-Pin, SOT-89
Изображения служат только для ознакомления,
см. техническую документацию
3370 шт., срок 6 недель
410 руб.
Кратность заказа 5 шт.
5 шт. на сумму 2 050 руб.
Плати частями
от 514 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8009785898
Артикул: NJM2884U1-33-TE1
Бренд: Nisshinbo

Описание

Semiconductors\Power Management ICs\Voltage Regulators
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage.

Технические параметры

Accuracy ±1%
Line Regulation 0.1%/V
Load Regulation 0.009%/mA
Maximum Input Voltage 10 V
Maximum Operating Temperature +85 °C
Maximum Output Current 650mA
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Type Fixed
Output Voltage 3.3 V
Package Type SOT-89
Pin Count 5
Polarity Positive
Quiescent Current 0.3mA
Regulator Type Low Dropout Voltage
Width 2.5mm
Brand: Nisshinbo
Dropout Voltage - Max: 280 mV
Dropout Voltage: 180 mV
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 9 V
Input Voltage, Min: 2.3 V
Line Regulation: 0.1%/V
Load Regulation: 0.009%/mA
Manufacturer: Nisshinbo Micro Devices
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 500 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: SOT-89-5
Pd - Power Dissipation: 960 mW
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Quiescent Current: 200 uA
Series: NJM2884
Subcategory: PMIC-Power Management ICs
Tradename: NJM2884
Type: Low Quiescent Current
Вес, г 5

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 212 КБ
Datasheet
pdf, 216 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.