2.1 V Red LED 5mm Through Hole, HLMP-EG3B-WX0DD

Фото 1/3 2.1 V Red LED 5mm Through Hole, HLMP-EG3B-WX0DD
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
Кратность заказа 20 шт.
20 шт. на сумму 4 800 руб.
Плати частями
от 1 200 руб. × 4 платежа
Номенклатурный номер: 8009821214
Артикул: HLMP-EG3B-WX0DD
Бренд: Broadcom Limited

Описание

Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps.

Технические параметры

Dominant Wavelength 626 nm
Forward Voltage 2.1 V
LED Colours Red
Lens Colour Clear
Lens Shape Round
Luminous Flux 2.3 lm
Luminous Intensity 7.4 cd
Mounting Type Through Hole
Number of LEDs 1
Number of Pins 2
Package Type 5mm(T-1 3/4)
Viewing Angle 30 °
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Color: Red
LED Size: T-1 3/4(5 mm)
Lens Color: Colorless
Lens Dimensions: 5 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Intensity: 9300 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of LEDs: 1
Package / Case: T-1 3/4(5 mm)
Packaging: Ammo Pack
Power Rating: 120 mW
Product Category: Standard LEDs-Through Hole
Product Type: LED-Standard
Product: Red LEDs
Series: HLMP-EG
Subcategory: LEDs
Vf - Forward Voltage: 2.1 V
Viewing Angle: 30 deg
Wavelength/Color Temperature: 626 nm
Вес, г 8

Техническая документация

Datasheet HLMP-EL3A-WXKDD
pdf, 194 КБ