2.1 V Amber LED 5mm Through Hole, HLMP-EL1A-Z1KDD

Фото 1/3 2.1 V Amber LED 5mm Through Hole, HLMP-EL1A-Z1KDD
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Кратность заказа 20 шт.
20 шт. на сумму 5 000 руб.
Плати частями
от 1 250 руб. × 4 платежа
Номенклатурный номер: 8009821216
Артикул: HLMP-EL1A-Z1KDD
Бренд: Broadcom Limited

Описание

Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps.

Технические параметры

Dominant Wavelength 590 nm
Forward Voltage 2.1 V
LED Colours Amber
Lens Colour Clear
Lens Shape Round
Luminous Flux 2.1 lm
Luminous Intensity 16.5 cd
Mounting Type Through Hole
Number of LEDs 1
Number of Pins 2
Package Type 5mm(T-1 3/4)
Viewing Angle 15 °
Base Product Number HLMP-EL1 ->
Color Amber
Configuration Standard
Current - Test 20mA
ECCN EAR99
Height (Max) 8.91mm
HTSUS 8541.40.2000
Lens Color Colorless
Lens Size 5mm, T-1 3/4
Lens Style Round with Domed Top
Lens Transparency Clear
Millicandela Rating 16500mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Cut Tape (CT)Tape & Box (TB)
Package / Case Radial
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package T-1 3/4
Voltage - Forward (Vf) (Typ) 2.1V
Wavelength - Dominant 590nm
Wavelength - Peak 594nm
Вес, г 8

Техническая документация

Datasheet HLMP-EH3A-WX0DD
pdf, 227 КБ