PAM8302AAYCR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 2 шт. —
350 руб.
от 5 шт. —
280 руб.
от 10 шт. —
257.04 руб.
1 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Audio Amp Speaker 1-CH Mono 2.5W Class-D 8-Pin DFN EP T/R - New Customers Save 30% Today. Price discounted at checkout.
Технические параметры
Audio Amplifier Function | Speaker |
Audio Amplifier Output Configuration | 1-Channel Mono |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Signal Type | Differential |
Maximum Load Resistance | 8 |
Mounting | Surface Mount |
Operating Temp Range | -20C to 85C |
Operating Temperature Classification | Commercial |
Operational Class | Class-D |
Output Power (Typ) | 2.5x1(W) |
Output Signal Type | DIFFERENTIAL |
Package Type | DFN EP |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Supply Rejection Ratio | 50(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Single Supply Voltage (Max) | 5.5(V) |
Single Supply Voltage (Min) | 2.5(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Supply Current | 8(mA) |
Typical Voltage Gain | 24 |
Audio - Load Impedance: | 4 Ohms |
Brand: | Diodes Incorporated |
Class: | Class-D |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Power: | 2.5 W |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
Series: | PAM8302 |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
THD plus Noise: | 10% |
Type: | 1-Channel Mono |
Техническая документация
Datasheet
pdf, 1409 КБ
Документация
pdf, 1334 КБ