74LVX02MTCX

74LVX02MTCX
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.130 руб.
от 10 шт.108 руб.
от 100 шт.87.38 руб.
Добавить в корзину 2 шт. на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8009896077

Описание

Электроэлемент
IC: цифровая; NOR; Каналы: 4; IN: 2; SMD; TSSOP14; 2?3,6ВDC; -40?85°C

Технические параметры

Brand ON Semiconductor/Fairchild
Factory Pack Quantity 2500
Function Qd 2-Input NOR Gate
Height 0.9 mm
High Level Output Current -4 mA
Length 5 mm
Logic Family 74LVX
Logic Function NOR
Logic Type 2-Input NOR
Low Level Output Current 4 mA
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Gates 4 Gate
Number of Input Lines 2 Input
Number of Output Lines 1 Output
Operating Supply Voltage 2.5 V, 3.3 V
Package / Case TSSOP-14
Packaging Reel
Part # Aliases 74LVX02MTCX_NL
Product Single-Function Gate
Product Category Logic Gates
Propagation Delay Time 14.2 ns
RoHS Details
Series 74LVX02
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2 V
Unit Weight 0.001951 oz
Width 4.4 mm
Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Qd 2-Input NOR Gate
High Level Output Current: -4 mA
Logic Family: LVX
Logic Function: NOR
Logic Type: 2-Input NOR
Low Level Output Current: 4 mA
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Gates: 4 Gate
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Operating Supply Voltage: 2.5 V, 3.3 V
Package / Case: TSSOP-14
Part # Aliases: 74LVX02MTCX_NL
Product Category: Logic Gates
Product Type: Logic Gates
Product: Single-Function Gate
Propagation Delay Time: 7 ns
Series: 74LVX02
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V

Техническая документация

Datasheet 74LVX02M
pdf, 388 КБ
Datasheet 74LVX02MTCX
pdf, 389 КБ