BAS21THR, Package/EnclosureSOT23 Forward voltage Vf1.25V Voltage Rating200V Forward current If200mA Operating temperature-55~175

BAS21THR, Package/EnclosureSOT23 Forward voltage Vf1.25V Voltage Rating200V Forward current If200mA Operating temperature-55~175
Изображения служат только для ознакомления,
см. техническую документацию
8500 шт., срок 6-8 недель
16 руб.
Мин. кол-во для заказа 20 шт.
Кратность заказа 10 шт.
от 100 шт.12 руб.
от 1000 шт.9 руб.
от 1500 шт.7.35 руб.
20 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8010658434
Артикул: BAS21THR
Бренд: Nexperia B.V.

Описание

SOT23 Surface-Mounted Package Products

Nexperia SOT23 Surface-Mounted Package Products are contained in a plastic, surface-mounted, three terminals, 1.9mm pitch, 2.9mm x 1.3mm x 1mm package. This mainstay package in semiconductors was introduced in 1969 and quickly became an industry standard. The SOT23 encapsulates an extensive range of diodes, bipolar transistors, MOSFETs, and ESD protection devices within Nexperia's portfolio. The SOT23 package has been a constant for the last 50 years, leading to several offspring, such as the SOT223 and SOT323.

Технические параметры

Brand: Nexperia
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ir - Reverse Current: 100 nA
Manufacturer: Nexperia
Max Surge Current: 9 A
Maximum Diode Capacitance: 5 pF
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package/Case: SOT-23-3
Part # Aliases: 934660319215
Pd - Power Dissipation: 300 mW
Peak Reverse Voltage: 250 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Qualification: AEC-Q101
Recovery Time: 50 ns
Series: BAS21
Subcategory: Diodes и Rectifiers
Vf - Forward Voltage: 1.25 V

Техническая документация

Datasheet
pdf, 301 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.