N5744A, N5700 Series Digital Bench Power Supply, 0 → 20V, 38A, 1-Output, 760W

Фото 1/7 N5744A, N5700 Series Digital Bench Power Supply, 0 → 20V, 38A, 1-Output, 760W
Изображения служат только для ознакомления,
см. техническую документацию
1 080 400 руб.
1 шт. на сумму 1 080 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8010887423
Артикул: N5744A

Описание

Test & Measurement\Bench Power Supplies & Sources\Bench Power Supplies
Amp up your testing efficiency with this bench power supply from Keysight Technologies. It's a flexible unit that delivers voltage outputs between 0 and 20V DC for testing circuits during commissioning, troubleshooting and maintenance.

Технические параметры

Bench Power Supply Type Programmable DC Power Supply
Digital/Analogue Digital
Input Connector IEC 320
Maximum Temperature +55°C
Minimum Temperature 0°C
Model Number N5744A
Number of Displays 2
Number of Outputs 1
Output Connector Screw Terminal
Output Current 38A
Output Voltage 0 → 20V
Power Rating 760W
Rack Units 1 U
Series N5700
Supply Voltage 85 → 265V ac
Type Digital
Вес, кг 10

Техническая документация