NJM79L05SU3-TE1
![NJM79L05SU3-TE1](https://static.chipdip.ru/lib/067/DOC013067805.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8764 шт., срок 6-8 недель
200 руб.
от 10 шт. —
180 руб.
от 25 шт. —
151 руб.
от 100 шт. —
119.26 руб.
1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8010909079
Бренд: Nisshinbo
Описание
NJM79L00S Negative Voltage Regulators
Nisshinbo NJM79L00S Negative Voltage Regulators are 3-terminal linear voltage regulators that deliver up to 100mA output current. These regulators enable direct replacement from the NJM79L00UA series. The NJM79L00S voltage regulators offer improved usability by extending the operating temperature and maximum input voltage. The negative voltage regulators are available in a SOT-89-3 package and operate on -40°C to 125°C industrial temperature range. Typical applications include industrial equipment, OA equipment, and consumer equipment.
Nisshinbo NJM79L00S Negative Voltage Regulators are 3-terminal linear voltage regulators that deliver up to 100mA output current. These regulators enable direct replacement from the NJM79L00UA series. The NJM79L00S voltage regulators offer improved usability by extending the operating temperature and maximum input voltage. The negative voltage regulators are available in a SOT-89-3 package and operate on -40°C to 125°C industrial temperature range. Typical applications include industrial equipment, OA equipment, and consumer equipment.
Технические параметры
Brand: | Nisshinbo |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Voltage, Max: | -30 V |
Input Voltage, Min: | -2 V |
Line Regulation: | 15 mV |
Load Regulation: | 7 mV |
Manufacturer: | Nisshinbo Micro Devices |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 100 mA |
Output Type: | Fixed |
Output Voltage: | -5 V |
Package / Case: | SOT-89-3 |
Packaging: | Reel, Cut Tape |
Pd - Power Dissipation: | 2.2 W |
Polarity: | Negative |
Product Category: | Linear Voltage Regulators |
Product Type: | Linear Voltage Regulators |
Product: | Linear Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 76 dB |
Quiescent Current: | 3.5 mA |
Series: | NJM79LxxS |
Subcategory: | PMIC-Power Management ICs |
Type: | 3-Terminal |
Техническая документация
Datasheet
pdf, 470 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.