F951C226MBAAQ2

F951C226MBAAQ2
Изображения служат только для ознакомления,
см. техническую документацию
903 шт., срок 6-8 недель
430 руб.
от 10 шт.300 руб.
от 50 шт.261 руб.
от 100 шт.206.94 руб.
1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8011035740
Бренд: Kyocera AVX

Описание

High CV SMD Capacitor Solutions KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Технические параметры

Brand: KYOCERA AVX
Case Code - in: 1411
Case Code - mm: 3528
Dissipation Factor DF: 6
ESR: 500 mOhms
Factory Pack Quantity: 2000
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +125 C
Mfr Case Code: B Case
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Product Category: Tantalum Capacitors-Solid SMD
Product Type: Tantalum Capacitors
Product: Tantalum Solid Standard Grade-Other Various
Subcategory: Capacitors
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 502 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.