RR122-1B92-512, Датчик: магнитного поля; Uпит: 1,7-5,5ВDC; -40-85°C; Корп: LGA4

Фото 1/2 RR122-1B92-512, Датчик: магнитного поля; Uпит: 1,7-5,5ВDC; -40-85°C; Корп: LGA4
Изображения служат только для ознакомления,
см. техническую документацию
2930 шт., срок 6 недель
290 руб.
от 10 шт.240 руб.
от 100 шт.178 руб.
от 500 шт.164.07 руб.
1 шт. на сумму 290 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8011741038
Артикул: RR122-1B92-512
Бренд: Coto Technology

Описание

RedRock® RR122 TMR Digital Magnetic Sensors
Coto Technology RedRock ® RR122 TMR Magnetic Sensors are digital magnetic sensors ideal for use in medical, industrial, automotive, and consumer applications. RR122-1B12-51x Sensors offer the industry's lowest average current drain (50nA) for an active magnetic sensor. Coto Technology RedRock RR122 TMR Magnetic Sensors provide omnipolar push-pull response and a wide supply voltage range from 1.7V up to 5.5V.

Технические параметры

Case LGA4
Kind of sensor omnipolar
Manufacturer COTO TECHNOLOGY
Mounting PCB
Operating temperature -40…85°C
Operation mode magneto-resistive
Switching frequency 10kHz
Type of sensor magnetic field
Brand: Coto Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Coto Technology
Maximum Operating Temperature: +85 C
Maximum Output Current: 20 mA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: 23 G to 38 G
Operating Supply Current: 36 uA
Operating Supply Voltage: 3 V
Output Type: Active Low, Push-Pull
Package / Case: LGA-4
Packaging: Reel, Cut Tape
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Magnetic Encoders
Release Point Min/Max (Brp): 14 G to 27 G
Sensitivity: 30 G
Series: RR122
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT
Tradename: RedRock
Type: Magnetic Sensor
Вес, г 0.02

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.