83000 010100, Провод; многопров; Cu; 30AWG; черный; 30м; CPR: без классификации
![Фото 1/2 83000 010100, Провод; многопров; Cu; 30AWG; черный; 30м; CPR: без классификации](https://static.chipdip.ru/lib/031/DOC042031783.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC006517923.jpg)
150 м., срок 6 недель
290 руб.
Кратность заказа 30 м.
от 90 м. —
230 руб.
от 150 м. —
202 руб.
30 м.
на сумму 8 700 руб.
Плати частями
от 2 175 руб. × 4 платежа
от 2 175 руб. × 4 платежа
Описание
Wires and Cables\Cables\Single Core Cables\Single Core Cable - Strand
83000 Series Hook-up WiresBelden Wire & Cable 83000 Series Hook-up Wires offer a 30AWG size, 0.25mm thickness, and 600V RMS UL voltage rating. These are high-temperature lead wires that can withstand temperatures up to +105°C and feature silver-plated copper construction with TFE insulation. Belden Wire & Cable 83000 Series Hook-up Wires are suitable for high-temperature environments, high-connection circuits, and internal wiring of computer and electronic equipment.
Технические параметры
Cable external diameter | 0.81mm |
Conform to the norm | MIL-W-16878/4 UL 1213 VW-1 |
Core diameterSolid and stranded conductors construction according to AWG | 30AWG |
Core structure | stranded |
CPR standard | no classification |
Insulation colour | black |
Kind of core CCA Copper Clad Aluminium CCS Copper Clad Steel Cu Copper FeCrAl iron, chrome, aluminium OFC Oxygen Free Copper PMMA optical fibre acrylic glass | Cu, silver plated |
Manufacturer | BELDEN |
Number of cores | 1 |
Operating temperature | max.105°C |
Package contents - ft | 100ft |
Package contentsPackage contents - standard quantity in which products are delivered to TME. The minimum order quantity may be less than the manufacturer's standard packaging. | 30m |
Type of wire | assembly |
Brand: | Belden Wire & Cable |
Cable Length: | 100 ft |
Conductor Material: | Silver Plated Copper |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | High Temperature |
Insulation Material: | Tetrafluoroethylene(TFE) |
Jacket Color: | Black |
Manufacturer: | Belden Wire & Cable |
Maximum Temperature: | +200 C |
Outside Diameter: | 0.81 mm |
Product Category: | Hook-up Wire |
Product Type: | Hook-up Wire |
Series: | 83000 |
Stranding: | 7x38 |
Type: | Multiple UL AWM Styles |
Voltage Rating: | 600 V |
Wire Gauge - AWG: | 30 AWG |
Вес, г | 2.23 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.