74HC165D-Q100,118, 8 2V~6V 1 ParallelorSerialtoSerial SO-16 Shifting Register ROHS

74HC165D-Q100,118, 8 2V~6V 1 ParallelorSerialtoSerial SO-16 Shifting Register ROHS
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
110 руб.
Кратность заказа 5 шт.
5 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8013829008
Артикул: 74HC165D-Q100,118
Бренд: Nexperia B.V.

Описание

Automotive Logic ICs Nexperia Automotive Logic ICs comprise a range of AEC Q100 qualified devices that meet the requirements of automotive applications. These Nexperia automotive devices are designed for an operating environment that is far more hostile than that of semiconductors used in home and portable applications. Automobiles must operate in temperatures lower than -20°C and in some cases operate within the engine compartment at temperatures approaching 125°C. These Automotive Logic ICs feature low power, high reliability, and low ppm. These Nexperia devices are ideal for use in engine control units, body control modules, transmission control units, and electronic instrument clusters.

Технические параметры

Brand: Nexperia
Factory Pack Quantity: 2500
Function: 8 Bit Parallel In Serial Out
Logic Family: 74HC
Logic Type: Shift Register
Manufacturer: Nexperia
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 6 V
Output Type: Parallel/Serial
Package/Case: SO-16
Part # Aliases: 935298767118
Product Category: Counter Shift Registers
Product Type: Counter Shift Registers
Propagation Delay Time: 250 ns
Qualification: AEC-Q100
Reset Type: Asynchronous
Subcategory: Logic ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Timing Type: Asynchronous

Техническая документация

Datasheet
pdf, 275 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.