74AHCT244PW-Q100,1, Package/EnclosureSOT360

74AHCT244PW-Q100,1, Package/EnclosureSOT360
Изображения служат только для ознакомления,
см. техническую документацию
2450 шт., срок 6-8 недель
57 руб.
Кратность заказа 490 шт.
от 1470 шт.36 руб.
490 шт. на сумму 27 930 руб.
Плати частями
от 6 984 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8013887956
Артикул: 74AHCT244PW-Q100,1
Бренд: Nexperia B.V.

Описание

Automotive Logic ICs Nexperia Automotive Logic ICs comprise a range of AEC Q100 qualified devices that meet the requirements of automotive applications. These Nexperia automotive devices are designed for an operating environment that is far more hostile than that of semiconductors used in home and portable applications. Automobiles must operate in temperatures lower than -20°C and in some cases operate within the engine compartment at temperatures approaching 125°C. These Automotive Logic ICs feature low power, high reliability, and low ppm. These Nexperia devices are ideal for use in engine control units, body control modules, transmission control units, and electronic instrument clusters.

Технические параметры

Brand: Nexperia
Factory Pack Quantity: 2500
Logic Type: TTL
Manufacturer: Nexperia
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 80 uA
Output Type: 3-State
Package/Case: TSSOP-20
Part # Aliases: 935298438118
Pd - Power Dissipation: 500 mW(1/2 W)
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 15 ns
Qualification: AEC-Q100
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V

Техническая документация

Datasheet
pdf, 256 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.