CNX_440_X02_4_1_12, LMH CNX440 5mm .312"D 12"L Cable ASSY

CNX_440_X02_4_1_12, LMH CNX440 5mm .312"D 12"L Cable ASSY
Изображения служат только для ознакомления,
см. техническую документацию
210 шт., срок 6 недель
1 390 руб.
Кратность заказа 5 шт.
от 50 шт.1 020 руб.
от 100 шт.947 руб.
5 шт. на сумму 6 950 руб.
Плати частями
от 1 739 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8013899443
Артикул: CNX_440_X02_4_1_12

Описание

Wire & Cable\Cable Assemblies\Cable Assembly Other
CNX440 Solderless LED Holders

VCC CNX440 5mm Solderless Panel-Mount LED Holders offer simple, fast assembly with reliability and ruggedness. CNX440 Series receptacles do not require tools for assembly and provide quick and easy threaded connections into a broad selection of panel lenses. Further simplifying assembly, the CNX440 Series LED holders feature 'unique' interconnectors that deliver additional stability for LED leads and offer various options, standard lead lengths and headers for quickly and securely connecting LEDs to power sources. The receptacle can be easily configured for integration into a custom cable assembly or standalone assembly with stripped wire ends or header connector for PCB connection. Designers can configure the CNX440 Series 5mm LED holder to support up to six leaded, RGB, undercover (UC), or infrared (IR) LEDs.

Технические параметры

Brand: VCC
Factory Pack Quantity: Factory Pack Quantity: 100
LED Size: T-1 3/4(5 mm)
Manufacturer: VCC
Material: Thermoplastic(TP)
Packaging: Bulk
Panel Thickness Dimension: 0.787 mm to 3.175 mm
Part # Aliases: CNX440-X02-4-1-12
Product Category: LED Mounting Hardware
Product Type: LED Mounting Hardware
Product: Holders with Wire Leads
Subcategory: LED Indication
Water / Moisture Rating: Non Water Resistant

Техническая документация

Datasheet
pdf, 37 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.