TL841, Test Lead Kit With Straight Probes

TL841, Test Lead Kit With Straight Probes
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 650 руб.
1 шт. на сумму 36 650 руб.
Плати частями
от 9 164 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8014051342
Артикул: TL841
Бренд: Extech Instruments

Описание

Tools & Supplies\Kits Tools\Component Kits
Test Lead and Test Probe Kits
The Test Lead Kits and Test Probe Kits from Extech are available in assorted kit types, including Industrial, Master Electrical, Slim Reach, Flat Blade, Electronic Sharp, Double Molded Silicone, and Plunger Style. Extech's Test Lead Kits and Test Probe Kits include multiple test lead tip configurations, spring loaded clips and hook tips for gripping lead or wire, insulated and flexible silicon shaft with good heat resistance, sharp points for piercing insulation, design that fits outlet receptacles, alligator clips with toothed jaws for solid gripping, and more.

Технические параметры

Brand: Extech
Color: Black, Red
Connector Type: Various
Current Rating: 16 A
Equipment Type: Test Lead
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Test Leads with Hook Tip, Pincer Tip and Couplers
Manufacturer: Extech
Packaging: Bulk
Product Category: Test Leads
Product Type: Test Leads
Product: Test Lead Kits
Voltage Rating: 1 kV

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.