D38999/33W25N, Connector Accessories Receptacle Protective Covers Aluminum Olive Drab Cadmium

D38999/33W25N, Connector Accessories Receptacle Protective Covers Aluminum Olive Drab Cadmium
Изображения служат только для ознакомления,
см. техническую документацию
54 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 770 руб.
от 5 шт.7 830 руб.
от 10 шт.7 430 руб.
1 шт. на сумму 20 770 руб.
Плати частями
от 5 194 руб. × 4 платежа
Номенклатурный номер: 8014054083
Артикул: D38999/33W25N
Бренд: Glenair

Описание

Connectors\Connector Accessories\Connector Accessories
MIL-DTL-38999 III Protective Plug Covers Glenair MIL-DTL-38999 III Protective Plug Covers are available for almost all threaded MIL-DTL-38999 Series III circular connectors. These covers are fully compliant with the MIL-DTL-38999 specification, are available in shell sizes from 9 to 25, and come in various finishes. Glenair MIL-DTL-38999 III Protective Plug Covers are ideal for applications such as avionics, satellites, sensor and control systems, mission computers, and communication systems.

Технические параметры

Brand: Glenair
Factory Pack Quantity: 1
For Use With: D38999 TV Series Connectors
Manufacturer: Glenair
MIL Type: MIL-DTL-38999 III
Product Category: Circular MIL Spec Tools, Hardware & Accessories
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Product: Accessories
Qualification: EREL
Subcategory: Circular Connectors
Type: Receptacle Cover

Техническая документация

Datasheet
pdf, 72 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.