LDA100S, Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube

LDA100S, Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD Tube
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Кратность заказа 50 шт.
от 100 шт.200 руб.
от 200 шт.177 руб.
50 шт. на сумму 11 000 руб.
Плати частями
от 2 750 руб. × 4 платежа
Номенклатурный номер: 8014075920
Артикул: LDA100S
Бренд: Ixys Corporation

Описание

Optoelectronics\Photocouplers\Transistor Photovoltaic Output Photocouplers
Транзистор оптоизолятор с базовым выходом 3750 В среднеквадр., 1 канал, 6-SMD

Технические параметры

California Prop 65 Warning Information
Current - DC Forward (If) (Max) 1mA
Current Transfer Ratio (Min) 33% @ 1mA
ECCN EAR99
HTSUS 8541.40.8000
Input Type AC, DC
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Channels 1
Operating Temperature -40В°C ~ 85В°C
Output Type Transistor with Base
Package Tube
Package / Case 6-SMD, Gull Wing
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 6-SMD
Turn On / Turn Off Time (Typ) 7Вµs, 20Вµs
Vce Saturation (Max) 500mV
Voltage - Forward (Vf) (Typ) 1.2V
Voltage - Isolation 3750Vrms
Voltage - Output (Max) 30V
Brand: IXYS Integrated Circuits
Current Transfer Ratio - Min: 33%
Current Transfer Ratio: 33%
Factory Pack Quantity: 50
If - Forward Current: 1 mA
Isolation Voltage: 3750 Vrms
Manufacturer: IXYS
Maximum Collector Emitter Saturation Voltage: 500 mV
Maximum Collector Emitter Voltage: 30 V
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: NPN Phototransistor
Packaging: Tube
Pd - Power Dissipation: 150 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V

Техническая документация

Datasheet
pdf, 114 КБ
Datasheet
pdf, 158 КБ