NHD-0216SZW-BY5, Character OLED - 2 x 16 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Bottom

NHD-0216SZW-BY5, Character OLED - 2 x 16 - 5V or 3V - Parallel / 3 wire SPI - Controller:Proprietary - 1 x 16 Bottom
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
13 130 руб.
от 5 шт.10 680 руб.
1 шт. на сумму 13 130 руб.
Плати частями
от 3 284 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8014093275
Артикул: NHD-0216SZW-BY5
Бренд: Newhaven Display

Описание

Displays\Oled Displays\Oled Character Modules
Character OLED Display Modules Newhaven Display Character OLED Display Modules available in formats of 2 lines x 16 characters, 2 lines x 20 characters, or 4 lines x 20 characters. Each of these displays come with built-in font tables and are classified into standard and slim modules based on their sizes. These modules find their applications in automotive, consumer, medical, military, etc.

Технические параметры

Brand: Newhaven Display
Brightness: 90 cd/m2
Character Count x Line: 16x2
Factory Pack Quantity: 100
Illumination Colour: Yellow
Interface Type: Parallel, 3-Wire SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 43 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Subcategory: Displays
Viewing Angle: 80 deg
Viewing Area - W x H: 99 mm x 24 mm

Техническая документация

Datasheet
pdf, 2147 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.