2.4 V Red LED 5mm Through Hole, HLMP-AG71-Z20DD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 руб.
Кратность заказа 2000 шт.
2000 шт.
на сумму 160 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The Broadcom Precision Optical Performance Oval LEDs are specifically designed for full colour/video and passenger information signs.
Технические параметры
Dominant Wavelength | 630 nm |
Forward Current | 100mA |
Forward Voltage | 2.4 V |
LED Colours | Red |
Lens Colour | Red |
Lens Finish | Diffused, Tinted |
Lens Shape | Oval |
Luminous Intensity | 4200 mcd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Viewing Angle | 30x70 ° |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
If - Forward Current: | 20 mA |
Illumination Color: | Red |
LED Size: | T-1 3/4(5 mm) |
Lens Color: | Tinted |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 2400 mcd |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Power Rating: | 120 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Red LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 30 deg x 70 deg |
Wavelength/Color Temperature: | 626 nm |