LFXTAL002995BULK, 32.768kHz Crystal Unit ±20ppm Cylinder 2-Pin 3 (Dia.) x 8.2mm

Фото 1/4 LFXTAL002995BULK, 32.768kHz Crystal Unit ±20ppm Cylinder 2-Pin 3 (Dia.) x 8.2mm
Изображения служат только для ознакомления,
см. техническую документацию
50 шт., срок 6 недель
74 руб.
Кратность заказа 50 шт.
50 шт. на сумму 3 700 руб.
Плати частями
от 925 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8014479563
Артикул: LFXTAL002995BULK

Описание

Passive Components\Crystals, Oscillators & Resonators\Crystal Units
Through-hole cylinder crystal in a press-sealed metal can -3X8 Leaded crystal in a press sealed metal can 3 x 8mm

Технические параметры

Frequency Tolerance ±20ppm
Load Capacitance 12.5
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Package Type Cylinder
Pin Count 2
Series Resistance 50kΩ
Standard Frequency 32.768kHz
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.60.00.10
Diameter 3
Package Height 8.2(Max)
Mounting Through Hole
PCB changed 2
Type Crystal
Standard Frequency (MHz) 0.032768
Frequency Tolerance (ppm) ±20
Frequency Aging (ppm/Year) ±5
Load Capacitance (pF) 12.5
Series Resistance (Ohm) 50000
Mode of Oscillation Fundamental
Minimum Operating Temperature (°C) -20
Maximum Operating Temperature (°C) 70
Packaging Bulk
California Prop 65 Warning Information
ECCN EAR99
ESR (Equivalent Series Resistance) 50 kOhms
Frequency 32.768kHz
Height - Seated (Max) 0.323"" (8.20mm)
HTSUS 8541.60.0010
Moisture Sensitivity Level (MSL) Not Applicable
Operating Mode Fundamental
Operating Temperature -40В°C ~ 85В°C
Package Bulk
Package / Case Cylindrical Can, Radial
RoHS Status ROHS3 Compliant
Size / Dimension 0.118"" Dia x 0.323"" L (3.00mm x 8.20mm)
Video File WEbinar Powered by Digi-Key: Crystals and Oscillat

Техническая документация

Datasheet
pdf, 1680 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.