LFXTAL003257BULK, 3.6864MHz Crystal Unit ±20ppm HC49 2-Pin 11.05 x 4.65 x 13.46mm
![Фото 1/4 LFXTAL003257BULK, 3.6864MHz Crystal Unit ±20ppm HC49 2-Pin 11.05 x 4.65 x 13.46mm](https://static.chipdip.ru/lib/023/DOC044023482.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/752/DOC007752788.jpg)
![](https://static.chipdip.ru/lib/060/DOC027060555.jpg)
![](https://static.chipdip.ru/lib/046/DOC043046720.jpg)
140 шт., срок 6 недель
320 руб.
Кратность заказа 20 шт.
20 шт.
на сумму 6 400 руб.
Плати частями
от 1 600 руб. × 4 платежа
от 1 600 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Crystals, Oscillators & Resonators\Crystal Units
Industry standard leaded package Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads Standard 2 leg HC49 package
Технические параметры
Frequency Stability | ±50ppm |
Frequency Tolerance | ±20ppm |
Load Capacitance | 30pF |
Maximum Operating Temperature | 60°C |
Minimum Operating Temperature | -10°C |
Mounting Type | Through Hole |
Package Type | HC49 |
Pin Count | 2 |
Series Resistance | 150Ω |
Standard Frequency | 3.6864MHz |
Width | 4.65mm |
California Prop 65 | Warning Information |
ECCN | EAR99 |
ESR (Equivalent Series Resistance) | 150 Ohms |
Frequency | 3.6864MHz |
Height - Seated (Max) | 0.530"" (13.46mm) |
HTSUS | 8541.60.0030 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Mode | Fundamental |
Operating Temperature | -10В°C ~ 60В°C |
Package | Bulk |
Package / Case | HC-49/U |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.435"" L x 0.183"" W (11.05mm x 4.65mm) |
Type | MHz Crystal |
Video File | WEbinar Powered by Digi-Key: Crystals and Oscillat |
Brand: | IQD |
Drive Level: | 1 mW |
ESR: | 150 Ohms |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Frequency Stability: | 50 PPM |
Frequency: | 3.6864 MHz |
Lead Spacing: | 4.88 mm |
Load Capacitance: | 30 pF |
Manufacturer: | IQD Frequency Products |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -10 C |
Mounting Style: | Through Hole |
Packaging: | Bulk |
Product Category: | Crystals |
Product Type: | Crystals |
Product: | Crystals |
Series: | HC49 |
Subcategory: | Crystals |
Termination Style: | Radial |
Tolerance: | 20 PPM |
Type: | Quartz Crystal |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 853 КБ
Datasheet
pdf, 762 КБ
Datasheet LFXTAL003257BULK
pdf, 763 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.